AIM-TTI Instruments PSA6005

Aim-TTi PSA6005 Handheld RF Spectrum Analyzer, 6GHz, -120dBm, 1.8GB, 4.3" TFT LCD, PSA Series 5
$ 3,350
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments PSA6005.

Newark

Datasheet10 pages10 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago

Farnell

TME

Inventory History

3 month trend:
+367%

Descriptions

Descriptions of AIM-TTI Instruments PSA6005 provided by its distributors.

Aim-TTi PSA6005 Handheld RF Spectrum Analyzer, 6GHz, -120dBm, 1.8GB, 4.3" TFT LCD, PSA Series 5
ANALYZER, SPECTRUM, 10MHZ TO 6GHZ; Spectrum Analyzer Type: Handheld; Product Range: PSA 5 Series; Test Frequency Range: 10MHz to 6GHz; Sensitivity dBm: -; External Height: 192mm; External Width: 92mm; External Depth: 49mm; Weig
Analyzer, Spectrum, 10Mhz To 6Ghz; Tipo De Analizador De Espectro:De Mano; Rango De Frecuencia De Prueba:10Mhz A 6Ghz; Sensibilidad Dbm:-; Altura Externa:192Mm; Anchura Externa:92Mm; Profundidad Externa:49Mm; Peso:560G |Aim-Tti Instruments PSA6005
Spectrum Analyzer Type = Handheld / Test Frequency Min. MHz = 10 / Test Frequency Max. GHz = 6 / Sensitivity dBm = -160 / Modulation Types = AM / Modulation Types = FM / RF Input Connector = N Connector / Interface Type = USB / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC / Battery Type = Rechargeable / Battery Life h = 3

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS