AIM-TTI Instruments PSA3605USC

Aim-TTi PSA3605USC RF Spectrum Analyzer, U02 Firmware, Case, Accessories, 3.6GHz, PSA Series 5
$ 3,176
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments PSA3605USC.

Newark

Datasheet10 pages10 years ago
Datasheet9 pages12 years ago
Datasheet9 pages12 years ago

Farnell

TME

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of AIM-TTI Instruments PSA3605USC provided by its distributors.

Aim-TTi PSA3605USC RF Spectrum Analyzer, U02 Firmware, Case, Accessories, 3.6GHz, PSA Series 5
Analyzer, Spectrum, 10Mhz To 3.6Ghz; Spectrum Analyzer Type:Handheld; Product Range:Psa 5 Series; Test Frequency Range:10Mhz To 3.6Ghz; External Height:192Mm; External Width:92Mm; External Depth:49Mm; Weight:560G; Plug Type:- Rohs Compliant: Yes |Aim-Tti Instruments PSA3605USC
Spectrum Analyzer Type = Handheld / Test Frequency Min. MHz = 10 / Test Frequency Max. GHz = 3.6 / Sensitivity dBm = -160 / Modulation Types = AM / Modulation Types = FM / RF Input Connector = N Connector / Interface Type = USB / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC / Battery Type = Rechargeable / Battery Life h = 3

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS