AIM-TTI Instruments PSA2701T

SPECTRUM ANALYSER, HANDHELD, 1MHZ-2.7GHZ; Spectrum Analyzer Type: Handheld; Product Range: -; Test Frequency Range:...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellPSA2701T01
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments PSA2701T.

Farnell

Datasheet61 pages15 years ago
Datasheet8 pages18 years ago
Datasheet2 pages19 years ago

Descriptions

Descriptions of AIM-TTI Instruments PSA2701T provided by its distributors.

SPECTRUM ANALYSER, HANDHELD, 1MHZ-2.7GHZ; Spectrum Analyzer Type: Handheld; Product Range: -; Test Frequency Range: 1MHz to 2.7GHz; Sensitivity dBm: -; External Height: 170mm; External Width: 97mm; External Depth: 47mm; Weight:
ANALYZER, SPECTRUM, 1MHZ to 2700MHZ; Spectrum Analyzer Type:Hand Held; Frequency Measuring Range:1MHz to 2.7GHz; External Height:170mm; External Width:97mm; External Depth:47mm; Weight:495g; Amplitude Accuracy ±:1dB ;RoHS Compliant: NA
ANALYSER, SPECTRUM, HANDHELD, 2.7GHZ; Spectrum Analyzer Type:Hand Held; Frequency Measuring Range:1MHz to 2.7GHz; External Height:169mm; External Width:97mm; External Depth:47mm; Weight:480g; SVHC:No SVHC (20-Jun-2011); Bandwidth:2.7GHz; Battery Lifetime:4h; External Length / Height:169mm; Interface Type:USB; No. of Inputs:1; Resolution:1 kHz

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS