AIM-TTI Instruments PSA1303

New 3 Series Handheld 1.3GHz Spectrum Analyzer. Open Box Item.
$ 1,456.67

Price and Stock

Inventory History

3 month trend:
-66.67%

Descriptions

Descriptions of AIM-TTI Instruments PSA1303 provided by its distributors.

New 3 Series Handheld 1.3GHz Spectrum Analyzer. Open Box Item.
Spectrum Analyser, Hh, 1 Mhz To 1.3 Ghz Rohs Compliant: Yes |Aim-Tti Instruments PSA1303
Spectrum Analyzer Type = Handheld RF Spectrum Analyser / Test Frequency Min. MHz = 1 / Test Frequency Max. GHz = 1.3 / Sensitivity dBm = -155 / Modulation Types = AM / Modulation Types = FM / RF Input Connector = N Connector / Interface Type = USB / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC / Battery Type = Rechargeable / Battery Life h = 3

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS