AIM-TTI Instruments PSA-2703

Aim-TTi PSA2703 Handheld RF Spectrum Analyzer, 2.7GHz, -115dBm, 1.8GB, 4.3" TFT LCD, PSA Series 3
$ 2,137.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments PSA-2703.

Farnell

Datasheet6 pages13 years ago

Inventory History

3 month trend:
-57.14%

Descriptions

Descriptions of AIM-TTI Instruments PSA-2703 provided by its distributors.

Aim-TTi PSA2703 Handheld RF Spectrum Analyzer, 2.7GHz, -115dBm, 1.8GB, 4.3" TFT LCD, PSA Series 3
Spectrum Analyser, Hh, 1 Mhz To 2.7 Ghz; Spectrum Analyzer Type:Handheld; Product Range:Psa Series 3; Test Frequency Range:1Mhz To 2.7Ghz; External Height:192Mm; External Width:92Mm; External Depth:49Mm; Weight:580G; Plug Type:- Rohs Compliant: Yes |Aim-Tti Instruments PSA2703
Spectrum Analyzer Type = Handheld RF Spectrum Analyser / Test Frequency Min. MHz = 1 / Test Frequency Max. GHz = 2.7 / Sensitivity dBm = -155 / Modulation Types = AM / Modulation Types = FM / RF Input Connector = N Connector / Interface Type = USB / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC / Battery Type = Rechargeable / Battery Life h = 3

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSA2703