AIM-TTI Instruments PSA-1303USC

Aim-TTi PSA1303USC Handheld RF Spectrum Analyzer with U01, Case + Accessories, 1.3GHz, PSA Series 3
$ 1,933.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments PSA-1303USC.

Farnell

Datasheet6 pages13 years ago

Inventory History

3 month trend:
-22.22%

Descriptions

Descriptions of AIM-TTI Instruments PSA-1303USC provided by its distributors.

Aim-TTi PSA1303USC Handheld RF Spectrum Analyzer with U01, Case + Accessories, 1.3GHz, PSA Series 3
Spectrum Analyser, Hh, 1 Mhz To 1.3 Ghz; Spectrum Analyzer Type:Handheld; Product Range:Psa Series 3; Test Frequency Range:1Mhz To 1.3Ghz; External Height:192Mm; External Width:92Mm; External Depth:49Mm; Weight:580G; Plug Type:- Rohs Compliant: Yes |Aim-Tti Instruments PSA1303USC
Spectrum Analyzer Type = Handheld RF Spectrum Analyser / Test Frequency Min. MHz = 1 / Test Frequency Max. GHz = 1.3 / Sensitivity dBm = -155 / Modulation Types = AM / Modulation Types = FM / RF Input Connector = N Connector / Interface Type = USB / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC / Battery Type = Rechargeable / Battery Life h = 3

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSA1303USC