AIM-TTI Instruments PLH250

Aim-TTi PLH250 High-Voltage DC Power Supply, Single Output, 250V, 0.36A, 94W, PLH Series
$ 701.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments PLH250.

Newark

Datasheet1 page12 years ago
Datasheet7 pages16 years ago
Datasheet9 pages13 years ago

element14 APAC

TME

Inventory History

3 month trend:
-45.45%

Descriptions

Descriptions of AIM-TTI Instruments PLH250 provided by its distributors.

Aim-TTi PLH250 High-Voltage DC Power Supply, Single Output, 250V, 0.36A, 94W, PLH Series
PWR SUPP SNGL OUT 0-250V0-0.375A
Power Supply, Bench, Adj, 1O/P, 250V; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:250V; Output Current Min:0A; Output Current Max:360Ma; Power Rating:94W; Plug Type:Us Rohs Compliant: Yes |Aim-Tti Instruments PLH250

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS