Power Supply, Bench, Adj, 1O/P, 120V; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:120V; Output Current Min:0A; Output Current Max:750Ma; Power Rating:90W; Plug Type:- Rohs Compliant: Yes |Aim-Tti Instruments PLH120-P
AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:
TTI
Aim-TTi
TTI INC
TTI (THURLBY THANDAR INSTRUMENTS)
Thurlby Thandar Instrument
AIM AND THURLBY THANDAR INSTRUMENTS
TAMARACK MICRO ELECTRONICS INC
TTI INCORPORATED
TTI Inc Assembly
THURLBY THANDAR INSTRUMENTS
Part Number Aliases
This part may be known by these alternate part numbers: