AIM-TTI Instruments PLH120

Aim-TTi PLH120 Power Supply Single 0-120V/0-0.75A
$ 585.035
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments PLH120.

Newark

Datasheet1 page12 years ago
Datasheet7 pages16 years ago
Datasheet9 pages13 years ago

element14 APAC

TME

Inventory History

3 month trend:
-80.82%

Descriptions

Descriptions of AIM-TTI Instruments PLH120 provided by its distributors.

Aim-TTi PLH120 Power Supply Single 0-120V/0-0.75A
Single 0-120V/0-0.75A. Open Box Item.
PWR SUPP SNGL OUT 0-120V0-0.75A
Power Supply, Bench, Adj, 1O/P, 120V; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:120V; Output Current Min:0A; Output Current Max:750Ma; Power Rating:90W; Plug Type:Us Rohs Compliant: Yes |Aim-Tti Instruments PLH120

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS