AIM-TTI Instruments PL601-P(G)

Aim-TTi PL601-P(G) DC Power Supply, Single Output, 60V, 1.5A, 90W, USB, RS232, LAN, PL Series
$ 910.955
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments PL601-P(G).

Newark

Datasheet9 pages13 years ago

TME

Descriptions

Descriptions of AIM-TTI Instruments PL601-P(G) provided by its distributors.

Aim-TTi PL601-P(G) DC Power Supply, Single Output, 60V, 1.5A, 90W, USB, RS232, LAN, PL Series
POWER SUPPLY, BENCH, ADJ, 1O/P, 60V
PWR SUPP SNGL OUT 0-60V0-1.5A US
Power Supply, Bench, Adj, 1O/P, 60V; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:100Μa; Output Current Max:1.5A; Power Rating:90W; Plug Type:- Rohs Compliant: Yes |Aim-Tti Instruments PL601-P(G)

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS