AIM-TTI Instruments PL330TP-E

PSU, TRIPLE, PROG 30V 3A, 6V 4A EURO; Power Supply Output Type: Adjustable; No. of Outputs: 3; Output Voltage: 30V;...

Submit Request for Quote

Unfortunately we do not know of any distributors for PL330TP-E. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of AIM-TTI Instruments PL330TP-E provided by its distributors.

PSU, TRIPLE, PROG 30V 3A, 6V 4A EURO; Power Supply Output Type:Adjustable; No. of Outputs:3; Output Voltage:30V; Output Voltage 2:32V; Output Voltage 3:6V; Output Current:3A; Output Current 2:1A; Output Current 3:3.1A; Power Rating:240W; Input Voltage:110V AC / 120V AC / 220V AC / 240V AC; Load Regulation:0.01%; Length:300mm; Width:425mm; Height:170mm; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CE; External Depth:300mm; External Length / Height:170mm; External Width:425mm; Input Voltage:230V; Input Voltage VAC:110V AC / 120V AC / 220V AC / 240V AC; Line Regulation:0.01%; Mounting Type:Rack; Output 2 Voltage Max:6V; Output 2 Voltage Min:4V; Output Current Max:3A; Output Current Min:0A; Output Ripple Voltage pk-pk:1mV; Output Type:Adjustable; Output Voltage Max:32V; Output Voltage Min:0V; Peak Output Current 2:7A; Power Supply Type:Programmable; Supply Voltage:230V; Supply Voltage Typ:110V AC / 120V AC / 220V AC / 240V AC; Weight:16kg; Weight Min:12kg

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS