AIM-TTI Instruments PL303QMT-P

Aim-TTi PL303QMT-P DC Power Supply, Triple Output, Quad-Mode, 6V/8A, 2x 30V/3A, 228W, PL Series
$ 1,836.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments PL303QMT-P.

TME

Datasheet9 pages13 years ago

Newark

Inventory History

3 month trend:
+50.00%

Descriptions

Descriptions of AIM-TTI Instruments PL303QMT-P provided by its distributors.

Aim-TTi PL303QMT-P DC Power Supply, Triple Output, Quad-Mode, 6V/8A, 2x 30V/3A, 228W, PL Series
PWR SUPP TRIPLE 0-30V0-3A USBRS2
Power Supply, Bench, Adj, 3O/P, 30V; Power Supply Output Type:Adjustable; No. Of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:100Μa; Output Current Max:8A; Power Rating:228W; Plug Type:- Rohs Compliant: Yes |Aim-Tti Instruments PL303QMT-P

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS