AIM-TTI Instruments PL303QMDP

POWER SUPPLY, 2CH, 30V, 6A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 2 Output; Voltage Min:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments PL303QMDP.

Farnell

Datasheet1 page12 years ago
Datasheet9 pages13 years ago

element14 APAC

Inventory History

3 month trend:
-1.44%

Descriptions

Descriptions of AIM-TTI Instruments PL303QMDP provided by its distributors.

POWER SUPPLY, 2CH, 30V, 6A, ADJUSTABLE; Power Supply Output Type:Adjustable; No. of Outputs:2 Output; Voltage Min:0V; Max:30V;
Output Power W = 180 / Output Voltage 1 Max. V = 30 / Output Voltage 2 Max. V = 30 / Outputs = 2 / Input Voltage Max. V = 230 / Output Current 1 Max. A = 3 / Output Current 2 Max. A = 6 / Output Type 1 = Programmable / Output Type 2 = Programmable / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Interfaces = USB / Interfaces = RS232 / Interfaces = RS423 / Interfaces = Ethernet / Ports = USB-B Socket / Ports = DB9 Socket / Ports = RJ45 Socket / Ripple & Noise (V) uV = 400 / Ripple & Noise (V) mV = 2 / Display Type = LED / Response Time us = 50 / Operating Temperature Min. °C = 5 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = Yes

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS