AIM-TTI Instruments PL303

Aim-TTi PL303 DC Power Supply, Single Output, 30V, 3A, 90W, PL Series
$ 546.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments PL303.

Newark

Datasheet1 page12 years ago
Datasheet9 pages13 years ago

TME

Farnell

Inventory History

3 month trend:
-13.18%

Descriptions

Descriptions of AIM-TTI Instruments PL303 provided by its distributors.

Aim-TTi PL303 DC Power Supply, Single Output, 30V, 3A, 90W, PL Series
PWR SUPP SNGL OUT 0-30V0-3A
Output Power W = 90 / Output Voltage 1 Max. V = 30 / Outputs = 1 / Input Voltage Max. V = 230 / Output Current 1 Max. A = 3 / Output Type 1 = Adjustable / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Ripple & Noise (V) uV = 400 / Ripple & Noise (V) mV = 2 / Display Type = LED / Response Time us = 50 / Operating Temperature Min. °C = 5 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = No

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS