AIM-TTI Instruments PL155P

Aim-TTi PL155-P DC Power Supply, Single Output, 15V, 5A, 75W, USB, RS232, LAN, PL Series
$ 860.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments PL155P.

Newark

Datasheet1 page12 years ago
Datasheet9 pages13 years ago

element14 APAC

TME

Inventory History

3 month trend:
-45.45%

Descriptions

Descriptions of AIM-TTI Instruments PL155P provided by its distributors.

Aim-TTi PL155-P DC Power Supply, Single Output, 15V, 5A, 75W, USB, RS232, LAN, PL Series
POWER SUPPLY, 1CH, 15V, 5A, PROGRAMMABLE; Power Supply Output Type: Adjustable; No. of Outputs: 1 Output; Output Voltage Min: 0V; Output Voltage Max: 15V; Output Current Min: 100µA; Output Current Max: 5A; Power Rating: 75W; Su
Output Power W = 75 / Output Voltage 1 Max. V = 15 / Outputs = 1 / Input Voltage Max. V = 230 / Output Current 1 Max. A = 5 / Output Type 1 = Programmable / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Interfaces = USB / Interfaces = RS232 / Interfaces = RS423 / Interfaces = Ethernet / Ports = USB-B Socket / Ports = DB9 Socket / Ports = RJ45 Socket / Ripple & Noise (V) uV = 400 / Ripple & Noise (V) mV = 2 / Display Type = LED / Response Time us = 50 / Operating Temperature Min. °C = 5 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = Yes

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PL155-P