POWER SUPPLY, 1CH, 6V, 8A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 1 Output; Output Voltage Min: 0V; Output Voltage Max: 6V; Output Current Min: 0A; Output Current Max: 8A; Power Rating: 48W; Supply Vo
Power Supply, Bench, Adj, 1O/P, 6V; Tipo De Salida De Alimentación:Adjustable; Núm. De Salidas:1; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:6V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:8A; Potencia Nominal:48W |Aim-Tti Instruments PL068
AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names: