AIM-TTI Instruments MX180TP

Aim-TTi MX180TP Power Supply, Triple Output, 15V/20A, 30V/12A, 60V/6A, 305W, MX Series
$ 1,831.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments MX180TP.

element14 APAC

Datasheet8 pages10 years ago

TME

Inventory History

3 month trend:
+129%

Descriptions

Descriptions of AIM-TTI Instruments MX180TP provided by its distributors.

Aim-TTi MX180TP Power Supply, Triple Output, 15V/20A, 30V/12A, 60V/6A, 305W, MX Series
POWER SUPPLY, 3-CH, 30V, 6A, PROG; Power Supply Output Type: Programmable; No. of Outputs: 3 Output; Output Voltage Min: 0V; Output Voltage Max: 60V; Output Current Min: 0A; Output Current Max: 3A; Power Rating: 378W; Supply Vo
Power Supply, 3-Ch, 30V, 6A, Prog; Tipo De Salida De Alimentación:Programmable; Núm. De Salidas:3; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:30V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:6A; Potencia Nominal:378W |Aim-Tti Instruments MX180TP
Output Power W = 378 / Output Voltage 1 Max. V = 30 / Output Voltage 2 Max. V = 30 / Output Voltage 3 Max. V = 5.5 / Outputs = 3 / Input Voltage Min. V = 110 / Input Voltage Max. V = 240 / Output Current 1 Max. A = 6 / Output Current 2 Max. A = 6 / Output Current 3 Max. A = 3 / Output Type 1 = Programmable / Output Type 2 = Programmable / Output Type 3 = Programmable / Interfaces = USB / Interfaces = RS232 / Interfaces = RS423 / Interfaces = Ethernet / Ports = USB-B Socket / Ports = DB9 Socket / Ports = RJ45 Socket / Ripple & Noise (V) mV = 2 / Ripple & Noise (V) mV = 15 / Display Type = LCD, Graphical Display / Response Time us = 150 / Operating Temperature Min. °C = 5 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = Yes

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS