AIM-TTI Instruments MX103Q S2

Aim-TTi MX103Q S2 DC Power Supply, Quad Output, 4x 35V/3A, 420W, SELV, MX Series 2
$ 2,063

Price and Stock

Inventory History

3 month trend:
+34.04%

Descriptions

Descriptions of AIM-TTI Instruments MX103Q S2 provided by its distributors.

Aim-TTi MX103Q S2 DC Power Supply, Quad Output, 4x 35V/3A, 420W, SELV, MX Series 2
DC POWER SUPPLY, PROG, 4O/P, 35V, 6A;
Output Power W = 420 / Output Voltage 1 Max. V = 35 / Output Voltage 2 Max. V = 35 / Output Voltage 3 Max. V = 35 / Output Voltage 4 Max. V = 35 / Outputs = 4 / Input Voltage Min. V = 110 / Input Voltage Max. V = 240 / Output Current 1 Max. A = 6 / Output Current 2 Max. A = 6 / Output Current 3 Max. A = 6 / Output Current 4 Max. A = 3 / Output Type 1 = Programmable / Output Type 2 = Programmable / Output Type 3 = Programmable / Output Type 4 = Programmable / Ripple & Noise (V) mV = 15 / Display Type = LCD / Warranty = 3 Years / Programmable = Yes

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS