Descriptions of AIM-TTI Instruments MX100QP-S2 provided by its distributors.
DC POWER SUPPLY, PROG, 4O/P, 70V, 6A; Power Supply Output Type:Programmable; No. of Outputs:4 Output; Output Voltage Min:0V; Output Voltage Max:70V; Output Current Min:0A; Output Current Max:6A; Power Rating:420W; Plug Type:-
AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names: