AIM-TTI Instruments MX100QP

-TTi MX100QP DC Power Supply, Quad Output, 4x 35 V/3 A, 420 W, USB, RS232, LAN, GPIB, MX Series

Submit Request for Quote

Unfortunately we do not know of any distributors for MX100QP. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of AIM-TTI Instruments MX100QP provided by its distributors.

-TTi MX100QP DC Power Supply, Quad Output, 4x 35 V/3 A, 420 W, USB, RS232, LAN, GPIB, MX Series
POWER SUPPLY, BENCH, 4-CH, 420W, 7.5KG; Power Supply Output Type: Programmable; No. of Outputs: 4 Output; Output Voltage Min: 0V; Output Voltage Max: 35V; Output Current Min: 0A; Output Current Max: 6A; Power Rating: 420W; Supp
Output Power W = 420 / Output Voltage 1 Max. V = 35 / Output Voltage 2 Max. V = 35 / Output Voltage 3 Max. V = 70 / Output Voltage 4 Max. V = 70 / Outputs = 4 / Input Voltage Min. V = 110 / Input Voltage Max. V = 240 / Output Current 1 Max. A = 6 / Output Current 2 Max. A = 6 / Output Current 3 Max. A = 3 / Output Current 4 Max. A = 3 / Output Type 1 = Programmable / Output Type 2 = Programmable / Output Type 3 = Programmable / Output Type 4 = Programmable / Interfaces = USB / Interfaces = RS232 / Interfaces = Ethernet / Ports = USB-B Socket / Ports = DB9 Socket / Ports = RJ45 Socket / Ripple & Noise (V) mV = 5 / Ripple & Noise (V) mV = 10 / Display Type = LCD, Graphical Display / Response Time us = 150 / Operating Temperature Min. °C = 5 / Operating Temperature Max. °C = 40 / Programmable = Yes

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS