Output Power W = 420 / Output Voltage 1 Max. V = 35 / Output Voltage 2 Max. V = 35 / Output Voltage 3 Max. V = 70 / Output Voltage 4 Max. V = 70 / Outputs = 4 / Input Voltage Min. V = 110 / Input Voltage Max. V = 240 / Output Current 1 Max. A = 6 / Output Current 2 Max. A = 6 / Output Current 3 Max. A = 3 / Output Current 4 Max. A = 3 / Output Type 1 = Programmable / Output Type 2 = Programmable / Output Type 3 = Programmable / Output Type 4 = Programmable / Ripple & Noise (V) mV = 15 / Display Type = LCD / Warranty = 3 Years / Programmable = Yes
AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names: