AIM-TTI Instruments MX100Q

Aim-TTi MX100Q Multiple Output Power Source, 4 Outputs, 420W Combined Output
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MX100Q. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments MX100Q.

TME

Datasheet14 pages7 years ago

Descriptions

Descriptions of AIM-TTI Instruments MX100Q provided by its distributors.

Aim-TTi MX100Q Multiple Output Power Source, 4 Outputs, 420W Combined Output
POWER SUPPLY, BENCH, 4-CH, 420W, 7.3KG; Power Supply Output Type: Programmable; No. of Outputs: 4 Output; Output Voltage Min: 0V; Output Voltage Max: 35V; Output Current Min: 0A; Output C; Available until stocks are exhausted
Power Supply, Bench, Adj, 35V, 6A, 420W; Power Supply Output Type:Adjustable; No. Of Outputs:4 Output; Output Voltage Min:0V; Output Voltage Max:35V; Output Current Min:0A; Output Current Max:6A; Power Rating:420W; Plug Type:- Rohs Compliant: Yes |Aim-Tti Instruments MX100Q

Images

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS