AIM-TTI Instruments LD400P

Aim-TTi LD400P DC Electronic Load, 400W / 600W, USB, RS232, LAN, LXI, LD400 Series
$ 2,118.565
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments LD400P.

Newark

Datasheet5 pages11 years ago

TME

Inventory History

3 month trend:
+30.72%

Descriptions

Descriptions of AIM-TTI Instruments LD400P provided by its distributors.

Aim-TTi LD400P DC Electronic Load, 400W / 600W, USB, RS232, LAN, LXI, LD400 Series
Stand Alone DC Electronic Load CC/CG/CP/CR/CV 80V 80A 600W
Aim-TTi LD400P DC Electronic Load DC 360W 80A 80V
Electronic Load, 80V, 80A, 400W
ELECTRONIC LOAD DC 400W 600W USB
Dc Load, Fixed, 80A, 80V, 400W; Product Range:Ld400 Series; Power Rating:400W; Dc Load Type:Adjustable; Operating Voltage Min:0V; Operating Voltage Max:80V; Operating Current Max:80A; Manufacturer Warranty:3 Years Rohs Compliant: Yes |Aim-Tti Instruments LD400P

Images

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS