AIM-TTI Instruments EX752M

Aim-TTi EX752M Power Supply, Dual 2x 75V/2A or Single 75V/4A, 150V/2A, 300W, EX-R Series
$ 996.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments EX752M.

Newark

Datasheet1 page12 years ago
Datasheet8 pages12 years ago

element14 APAC

TME

Inventory History

3 month trend:
-16.92%

Descriptions

Descriptions of AIM-TTI Instruments EX752M provided by its distributors.

Aim-TTi EX752M Power Supply, Dual 2x 75V/2A or Single 75V/4A, 150V/2A, 300W, EX-R Series
POWER SUPPLY, 2CH, 75V, 2A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 2 Output; Output Voltage Min: 0V; Output Voltage Max: 75V; Output Current Min: 0A; Output Current Max: 2A; Power Rating: 300W; Supply
Power Supply, Bench, Adj, 2O/P, 75V; Tipo De Salida De Alimentación:Adjustable; Núm. De Salidas:2; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:75V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:2A; Potencia Nominal:300W |Aim-Tti Instruments EX752M
Output Power W = 300 / Output Voltage 1 Max. V = 75 / Output Voltage 2 Max. V = 75 / Outputs = 2 / Input Voltage Max. V = 230 / Output Current 1 Max. A = 2 / Output Current 2 Max. A = 2 / Output Type 1 = Adjustable / Output Type 2 = Adjustable / Display Type = LED / Response Time us = 200 / Operating Temperature Min. °C = 5 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = No

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS