AIM-TTI Instruments EX355P-USB

Aim-TTi EX355P-USB Single 0-35V/0-5A USB
$ 736.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments EX355P-USB.

Newark

Datasheet1 page12 years ago
Datasheet8 pages12 years ago

Inventory History

3 month trend:
+62.50%

Descriptions

Descriptions of AIM-TTI Instruments EX355P-USB provided by its distributors.

Aim-TTi EX355P-USB Single 0-35V/0-5A USB
PWR SUPP SNGL OUT 0-35V0-5A USB
Power Supply, Bench, Adj, 1O/P, 35V; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:35V; Output Current Min:0A; Output Current Max:5A; Power Rating:175W; Plug Type:Us Rohs Compliant: Yes |Aim-Tti Instruments EX355P-USB

Images

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS