AIM-TTI Instruments EX355P

Aim-TTi EX355P 35V 5A 175W Single Output PSU RS-232e
$ 667.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments EX355P.

Newark

Datasheet8 pages12 years ago

element14 APAC

TME

Inventory History

3 month trend:
-33.73%

Descriptions

Descriptions of AIM-TTI Instruments EX355P provided by its distributors.

Aim-TTi EX355P 35V 5A 175W Single Output PSU RS-232e
Power Supply, Bench, Adj, 1O/P, 35V; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:35V; Output Current Min:0A; Output Current Max:5A; Power Rating:175W; Plug Type:Us Rohs Compliant: Yes |Aim-Tti Instruments EX355P
Output Power W = 175 / Output Voltage 1 Max. V = 35 / Outputs = 1 / Input Voltage Max. V = 230 / Output Current 1 Max. A = 5 / Output Type 1 = Programmable / Interfaces = RS232 / Ripple & Noise (V) uV = 2 / Display Type = LED / Response Time us = 200 / Operating Temperature Min. °C = 5 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = Yes

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS