AIM-TTI Instruments EX354T

Power Supply, Bench, Adj, 3O/P, 35V
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for EX354T. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments EX354T.

Newark

Datasheet8 pages12 years ago

Descriptions

Descriptions of AIM-TTI Instruments EX354T provided by its distributors.

POWER SUPPLY, BENCH, ADJ, 3O/P, 35V
PSU, BENCH 0-35V 4A+5V 5A; Output Voltage:35V; Output Current:4A; Output Current 3:5A; Power Rating:305W; Load Regulation:0.01%; Weight:4.3kg; SVHC:No SVHC (15-Dec-2010); External Depth:195mm; External Length / Height:160mm; External Width:260mm; Line Regulation:0.01%; Output 3 Voltage Max:5V; Output 3 Voltage Min:3.3V; Output Current Max:4A; Output Current Min:0A; Output Ripple Voltage pk-pk:1mV; Output Voltage Max:35V; Output Voltage Min:0V; Standard:EN61010-2, EN50081-1, EN50082-1; Supply Voltage:230V

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS