AIM-TTI Instruments EX354RT

Aim-TTi EX354RT DC Power Supply, Triple Output, 35V/4A, 2x 1.5-5V/5A, 332W, EX-R Series
$ 930.385
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments EX354RT.

Newark

Datasheet1 page12 years ago
Datasheet8 pages12 years ago

TME

Farnell

Inventory History

3 month trend:
-19.71%

Descriptions

Descriptions of AIM-TTI Instruments EX354RT provided by its distributors.

Aim-TTi EX354RT DC Power Supply, Triple Output, 35V/4A, 2x 1.5-5V/5A, 332W, EX-R Series
POWER SUPPLY, 3CH, 35V, 4A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 3 Output; Output Voltage Min: 0V; Output Voltage Max: 35V; Output Current Min: 0A; Output Current Max: 4A; Power Rating: 305W; Supply
Power Supply, Bench, Adj, 3O/P, 35V; Tipo De Salida De Alimentación:Adjustable; Núm. De Salidas:3; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:35V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:4A; Potencia Nominal:305W |Aim-Tti Instruments EX354RT
Output Power W = 305 / Output Voltage 1 Max. V = 35 / Output Voltage 2 Max. V = 1.5 / Output Voltage 3 Max. V = 5 / Outputs = 3 / Input Voltage Max. V = 230 / Output Current 1 Max. A = 4 / Output Current 2 Max. A = 5 / Output Current 3 Max. A = 5 / Output Type 1 = Adjustable / Output Type 2 = Adjustable / Output Type 3 = Adjustable / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Plug Type = UK Type G (BS1363) Plug / Ripple & Noise (V) mV = 2 / Ripple & Noise (V) mV = 10 / Display Type = LED / Response Time us = 200 / Operating Temperature Min. °C = 5 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = No

Images

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS