POWER SUPPLY, 1CH, 20V, 20A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 1 Output; Output Voltage Min: 0V; Output Voltage Max: 20V; Output Current Min: 0A; Output Current Max: 20A; Power Rating: 400W; Supp
Power Supply, Bench, Adj, 1O/P, 20V; Tipo De Salida De Alimentación:Adjustable; Núm. De Salidas:1; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:20V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:20A; Tipo De Conector:Us |Aim-Tti Instruments EX2020R
AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names: