AIM-TTI Instruments EL303R

Aim-TTi EL303R DC Power Supply, Single Output, 30V, 3A, 90W, EL-R Series
$ 401.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments EL303R.

Newark

Datasheet1 page12 years ago
Datasheet8 pages12 years ago

element14 APAC

TME

Inventory History

3 month trend:
+68.00%

Descriptions

Descriptions of AIM-TTI Instruments EL303R provided by its distributors.

Aim-TTi EL303R DC Power Supply, Single Output, 30V, 3A, 90W, EL-R Series
POWER SUPPLY, 1CH, 30V, 3A, ADJUSTABLE;
Power Supply, Bench, Adj, 1O/P, 30V; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:3A; Power Rating:90W; Plug Type:Us Rohs Compliant: Yes |Aim-Tti Instruments EL303R

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS