AIM-TTI Instruments EL302RD

Aim-TTi EL302RD DC Linear Power Supply, Dual Output, 2x 30V/2A, 120W, EL-R Series
$ 581.495
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments EL302RD.

Newark

Datasheet1 page12 years ago
Datasheet8 pages12 years ago

TME

Farnell

Inventory History

3 month trend:
+112%

Descriptions

Descriptions of AIM-TTI Instruments EL302RD provided by its distributors.

Aim-TTi EL302RD DC Linear Power Supply, Dual Output, 2x 30V/2A, 120W, EL-R Series
Power Supply, Bench, Adj, 2O/P, 30V; Power Supply Output Type:Adjustable; No. Of Outputs:2 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:2A; Power Rating:120W; Plug Type:Us Rohs Compliant: Yes |Aim-Tti Instruments EL302RD
Output Power W = 120 / Output Voltage 1 Max. V = 30 / Output Voltage 2 Max. V = 30 / Outputs = 2 / Input Voltage Max. V = 230 / Output Current 1 Max. A = 2 / Output Current 2 Max. A = 2 / Output Type 1 = Adjustable / Output Type 2 = Adjustable / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Plug Type = UK Type G (BS1363) Plug / Ripple & Noise (V) mV = 1 / Display Type = LED / Response Time us = 50 / Operating Temperature Min. °C = 5 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = No

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS