Power Supply, Bench, Adj, 1O/P, 30V; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:2A; Power Rating:60W; Plug Type:Us Rohs Compliant: Yes |Aim-Tti Instruments EL302P-USB
AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names: