Power Supply, Bench, Adj, 1O/P, 30V; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:1A; Power Rating:30W; Plug Type:Us Rohs Compliant: Yes |Aim-Tti Instruments EL301R
Output Power W = 30 / Output Voltage 1 Max. V = 30 / Outputs = 1 / Input Voltage Max. V = 230 / Output Current 1 Max. A = 1 / Output Type 1 = Adjustable / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Ripple & Noise (V) mV = 1 / Display Type = LED / Response Time us = 50 / Operating Temperature Min. °C = 5 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = No
AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names: