AIM-TTI Instruments EL155R

Aim-TTi EL155R 15V 5A 75W Single Output PSU
$ 401.395

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments EL155R.

Newark

Datasheet1 page12 years ago
Datasheet8 pages12 years ago

element14 APAC

TME

Inventory History

3 month trend:
-16.67%

Descriptions

Descriptions of AIM-TTI Instruments EL155R provided by its distributors.

Aim-TTi EL155R 15V 5A 75W Single Output PSU
Power Supply, Bench, Adj, 1O/P, 15V; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:15V; Output Current Min:0A; Output Current Max:5A; Power Rating:75W; Plug Type:Us Rohs Compliant: Yes |Aim-Tti Instruments EL155R
Power Supply Modules/Adaptors
PWR SUPP SNGL OUT 0-15V0-5A

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS