AIM-TTI Instruments EB2025T

PSU, 3 OUTPUT, 20V, 250MA +5V 1A; Power Supply Output Type: Fixed & Variable; No. of Outputs: 3; Output Voltage: 20V;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for EB2025T. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments EB2025T.

Farnell

Datasheet1 page26 years ago

Descriptions

Descriptions of AIM-TTI Instruments EB2025T provided by its distributors.

PSU, 3 OUTPUT, 20V, 250MA +5V 1A; Power Supply Output Type:Fixed & Variable; No. of Outputs:3; Output Voltage:20V; Output Voltage 2:20V; Output Voltage 3:5V; Output Current:250mA; Output Current 2:250mA; Output Current 3:250mA; Power;RoHS Compliant: NA
PSU, 3 OUTPUT, 20V, 250MA +5V 1A; Power Supply Output Type:Fixed / Adjustable; No. of Outputs:3; Output Voltage:20V; Output Voltage 2:20V; Output Voltage 3:5V; Output Current:250mA; Output Current 2:250mA; Output Current 3:250mA; Power Rating:15W; Load Regulation:0.2%; Length:230mm; Width:220mm; Height:82mm; Plug Type:UK / Euro; SVHC:No SVHC (15-Dec-2010); External Depth:230mm; External Length / Height:82mm; External Width:220mm; Input Voltage:230VAC; Mounting Type:Bench; Output Type:Adjustable; Output Voltage Max:20V; Power Supply Type:Bench; Supply Voltage:230V; Supply Voltage Typ:115V AC / 230V AC; Weight:1.8kg; Weight Min:1.8kg

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS