AIM-TTI Instruments CPX400SP

Aim-TTi CPX400SP DC Power Supply, PowerFlex, Single Output, 60V, 20A, 420W, USB, LAN, CPX Series
$ 1,415.615
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments CPX400SP.

Newark

Datasheet1 page12 years ago
Datasheet6 pages14 years ago

element14 APAC

TME

Inventory History

3 month trend:
-5.89%

Descriptions

Descriptions of AIM-TTI Instruments CPX400SP provided by its distributors.

Aim-TTi CPX400SP DC Power Supply, PowerFlex, Single Output, 60V, 20A, 420W, USB, LAN, CPX Series
PSU, 1CH, 60V, 20A, PROGRAMMABLE; Power Supply Output Type: Adjustable; No. of Outputs: 1 Output; Output Voltage Min: 0V; Output Voltage Max: 60V; Output Current Min: 0A; Output Current Max: 20A; Power Rating: 420W; Supply Volt
Power Supply, Bench, Adj, 1O/P, 60V; Tipo De Salida De Alimentación:Adjustable; Núm. De Salidas:1; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:60V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:20A; Tipo De Conector:Us |Aim-Tti Instruments CPX400SP
Output Power W = 420 / Output Voltage 1 Max. V = 60 / Outputs = 1 / Input Voltage Min. V = 110 / Input Voltage Max. V = 240 / Output Current 1 Max. A = 20 / Output Type 1 = Programmable / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Interfaces = USB / Interfaces = RS232 / Interfaces = Ethernet / Ports = USB-B Socket / Ports = DB9 Socket / Ports = RJ45 Socket / Ripple & Noise (V) mV = 3 / Ripple & Noise (V) mV = 15 / Display Type = LED / Response Time us = 250 / Operating Temperature Min. °C = 5 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = Yes

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS