AIM-TTI Instruments CPX400SA

Aim-TTi CPX400SA Single 420W 'PowerFlex' Max 60V or 20A Isolated Analogue
$ 1,310.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments CPX400SA.

Newark

Datasheet1 page12 years ago
Datasheet6 pages14 years ago

element14 APAC

TME

Inventory History

3 month trend:
-47.50%

Descriptions

Descriptions of AIM-TTI Instruments CPX400SA provided by its distributors.

Aim-TTi CPX400SA Single 420W 'PowerFlex' Max 60V or 20A Isolated Analogue
POWER SUPPLY, 1CH, 60V, 20A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 1 Output; Output Voltage Min: 0V; Output Voltage Max: 60V; Output Current Min: 0A; Output Current Max: 20A; Power Rating: 420W; Supp
Power Supply, Bench, Adj, 1O/P, 60V; Tipo De Salida De Alimentación:Adjustable; Núm. De Salidas:1; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:60V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:20A; Tipo De Conector:Us |Aim-Tti Instruments CPX400SA

Images

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS