AIM-TTI Instruments CPX200D

Aim-TTi CPX200D DC Power Supply, Dual Output, PowerFlex, 2 x 60V/10A, 180W, CPX Series
$ 1,350.215
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments CPX200D.

TME

Datasheet7 pages12 years ago

Newark

Inventory History

3 month trend:
-16.47%

Descriptions

Descriptions of AIM-TTI Instruments CPX200D provided by its distributors.

Aim-TTi CPX200D DC Power Supply, Dual Output, PowerFlex, 2 x 60V/10A, 180W, CPX Series
POWER SUPPLY, 2CH, 60V, 10A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 2 Output; Output Voltage Min: 0V; Output Voltage Max: 60V; Output Current Min: 0A; Output Current Max: 10A; Power Rating: 360W; Supp
Power Supply, 2Ch, 60V, 10A, Adjustable; Tipo De Salida De Alimentación:Adjustable; Núm. De Salidas:2; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:60V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:10A |Aim-Tti Instruments CPX200D

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS