AIM-TTI Instruments AC1000A

POWER SUPPLY, 1CH, 230V, 4A, FIXED; Power Supply Output Type: Fixed; No. of Outputs: 1 Output; Output Voltage Min:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments AC1000A.

element14 APAC

Datasheet4 pages20 years ago

Descriptions

Descriptions of AIM-TTI Instruments AC1000A provided by its distributors.

POWER SUPPLY, 1CH, 230V, 4A, FIXED; Power Supply Output Type:Fixed; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:230V; Output Current Min:0A; Output Current Max:4.4A; Power Rating:1kW; Supply Voltag

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS