AIM-TTI Instruments 1906

MULTIMETER, DIGITAL, BENCH, TRUE RMS; DMM Type: Bench; Voltage Measuring Range DC: 200mV to 1000V; Voltage Measuring...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 1906. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments 1906.

Farnell

Datasheet43 pages24 years ago

Descriptions

Descriptions of AIM-TTI Instruments 1906 provided by its distributors.

MULTIMETER, DIGITAL, BENCH, TRUE RMS; DMM Type:Bench; Voltage Measuring Range DC:200mV to 1000V; Voltage Measuring Range AC:200mV to 750V; Current Measuring Range DC:200µA to 10A; Current Measuring Range AC:200µA to 10A; Resistance ;RoHS Compliant: NA
MULTIMETER, DIGITAL, BENCH, TRUE RMS; DMM Type:Bench; Voltage Measuring Range DC:200mV to 1000V; Voltage Measuring Range AC:200mV to 750V; Resistance Measuring Range:200ohm to 20Mohm; No. of Digits / Alpha:5-1/2; DMM Response Type:True RMS; DMM Functions:AC/DC Current, AC/DC Voltage, Resistance; Display Count:210000; Plug Type:UK / Euro; SVHC:No SVHC (15-Dec-2010); Accuracy %:0.012%; Calibration Code:11; Current Measuring Range Resolution AC:1nA; Current Measuring Range Resolution DC:1nA; Current Range AC:200µA to 10A; Current Range DC:200µA to 10A; External Depth:235mm; External Length / Height:88mm; External Width:260mm; Memory Capacity:100 test results; No. of Digits / Alpha:5-1/2; Resistance Measuring Range Resolution:1mohm; Voltage Measuring Range Resolution AC:1uV; Weight:2.2kg

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS