AIM-TTI Instruments 037107

PROVING UNIT; Meter Display Type: LED; Battery Size Code: PP3; Output Current: 2mA; Output Voltage: 240V
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell03710701
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments 037107.

element14 APAC

Datasheet1 page19 years ago

Descriptions

Descriptions of AIM-TTI Instruments 037107 provided by its distributors.

PROVING UNIT; Meter Display Type:LED; Battery Size Code:PP3; Output Current:2mA; Output Voltage:240V
PROVING UNIT; Voltage Measuring Range AC: -; Meter Display Type: LED; Operating Temperature Min: -; Operating Temperature Max: -; Product Range: -; Plug Type: -; SVHC: No SVHC (15-Jan-2018); Battery Size Code: PP3; Manufacturers

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS