AIM Electronics CPMC8813

Connector Rf Coaxial Bnc 3-PIECE Crimp Plug For Rg/u 142 400 Cable 50 Ohm
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CPMC8813. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM Electronics CPMC8813.

RS (Formerly Allied Electronics)

Datasheet1 page14 years ago

Descriptions

Descriptions of AIM Electronics CPMC8813 provided by its distributors.

CONNECTOR RF COAXIAL BNC 3-PIECE CRIMP PLUG FOR RG/U 142 400 CABLE 50 OHM
BNC CRIMP PLUG-RG223
CONNECTOR, COAXIAL, BNC, PLUG, CABLE; Co; CONNECTOR, COAXIAL, BNC, PLUG, CABLE; Connector Type:BNC Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG55, RG142, RG223, RG400; Contact Material:Brass; Contact Plating:Gold

Manufacturer Aliases

AIM Electronics has several brands around the world that distributors may use as alternate names. AIM Electronics may also be known as the following names:

  • AIM
  • AIM ELECTRONICS CORP
  • AIM ELECTRON
  • AIM INC
  • AIM/Emerson