AIM Electronics CPFIUG885

Connector Rf Coaxial Bnc Straight Twist-on Plug For Rg/u 6 Cable
$ 1.672
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM Electronics CPFIUG885.

RS (Formerly Allied Electronics)

Datasheet3 pages18 years ago

Descriptions

Descriptions of AIM Electronics CPFIUG885 provided by its distributors.

CONNECTOR RF COAXIAL BNC STRAIGHT TWIST-ON PLUG FOR RG/U 6 CABLE
BNC TWIST-ON PLUG - RG6 27-9052
CONNECTOR, COAXIAL, BNC, PLUG, CABLE; Co; CONNECTOR, COAXIAL, BNC, PLUG, CABLE; Connector Type:BNC Coaxial; Body Style:Straight Plug; Coaxial Termination:Twist On; Impedance:50ohm; Coaxial Cable Types:RG6; Contact Material:Phosphor Bronze; Contact Plating:Gold

Manufacturer Aliases

AIM Electronics has several brands around the world that distributors may use as alternate names. AIM Electronics may also be known as the following names:

  • AIM
  • AIM ELECTRONICS CORP
  • AIM ELECTRON
  • AIM INC
  • AIM/Emerson