AIM Electronics CPFIUG882

Straight 50 Ohm Cable Mnt Bnc Connector Plug Crimp Termination RG59 RG62 Nickel
$ 1.761
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM Electronics CPFIUG882.

RS (Formerly Allied Electronics)

Datasheet2 pages24 years ago

Descriptions

Descriptions of AIM Electronics CPFIUG882 provided by its distributors.

STRAIGHT 50OHM CABLE MNT BNC CONNECTOR PLUG CRIMP TERMINATION RG59 RG62 NICKEL
BNC TWIST-ON PLUG - RG59 25-7652
CONNECTOR, COAXIAL, BNC, PLUG, CABLE; Co; CONNECTOR, COAXIAL, BNC, PLUG, CABLE; Connector Type:BNC Coaxial; Body Style:Straight Plug; Coaxial Termination:Twist On; Impedance:50ohm; Coaxial Cable Types:RG59, RG62; Contact Material:Phosphor Bronze; Contact Plating:Gold

Manufacturer Aliases

AIM Electronics has several brands around the world that distributors may use as alternate names. AIM Electronics may also be known as the following names:

  • AIM
  • AIM ELECTRONICS CORP
  • AIM ELECTRON
  • AIM INC
  • AIM/Emerson