AIM Electronics CP8810

Straight 50 Ohm Cable Mnt Bnc Connector Plug Crimp Termination RG59 RG62 Nickel
$ 1.881
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM Electronics CP8810.

RS (Formerly Allied Electronics)

Datasheet3 pages18 years ago

Descriptions

Descriptions of AIM Electronics CP8810 provided by its distributors.

STRAIGHT 50OHM CABLE MNT BNC CONNECTOR PLUG CRIMP TERMINATION RG59 RG62 NICKEL
BNC 2PC. CRIMP PLUGTFE59
CONNECTOR, COAXIAL, BNC, PLUG, CABLE; Co; CONNECTOR, COAXIAL, BNC, PLUG, CABLE; Connector Type:BNC Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG59, RG62; Contact Material:Brass; Contact Plating:Gold; Frequency Max:4GHz

Manufacturer Aliases

AIM Electronics has several brands around the world that distributors may use as alternate names. AIM Electronics may also be known as the following names:

  • AIM
  • AIM ELECTRONICS CORP
  • AIM ELECTRON
  • AIM INC
  • AIM/Emerson