AIM Electronics 73-7791-5

Patch Cord, RJ45 Plug X 2, 2 Cond Utp, 5FT., 24 AWG, Black, Ul Stds
Datasheet

Price and Stock

DistributorSKUMinPkg
Heilind Americas73-7791-50
12h
Interstate Connecting Components73-7791-50
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM Electronics 73-7791-5.

RS (Formerly Allied Electronics)

Datasheet1 page21 years ago

Descriptions

Descriptions of AIM Electronics 73-7791-5 provided by its distributors.

PATCH CORD, RJ45 PLUG X 2, 2 COND UTP, 5FT., 24 AWG, BLACK, UL STDS
C5E-350MHZ MOLDEDBK5FT
NETWORK CABLE, RJ45 PLUG, 5FT; Cable Len; NETWORK CABLE, RJ45 PLUG, 5FT; Cable Length - Imperial:5ft; Cable Length - Metric:1.524m; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Jacket Color:Black

Manufacturer Aliases

AIM Electronics has several brands around the world that distributors may use as alternate names. AIM Electronics may also be known as the following names:

  • AIM
  • AIM ELECTRONICS CORP
  • AIM ELECTRON
  • AIM INC
  • AIM/Emerson