AIM Electronics 73-7790-3

Cable Assembly UTP 0.914m 24AWG 8 POS RJ-45 to 8 POS RJ-45 M-M
Datasheet

Price and Stock

DistributorSKUMinPkg
Heilind Americas73-7790-30
5h
Interstate Connecting Components73-7790-30
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM Electronics 73-7790-3.

RS (Formerly Allied Electronics)

Datasheet1 page21 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago

Newark

Descriptions

Descriptions of AIM Electronics 73-7790-3 provided by its distributors.

Cable Assembly UTP 0.914m 24AWG 8 POS RJ-45 to 8 POS RJ-45 M-M
PATCH CORD, RJ45 PLUG X 2, 2 COND UTP, 3FT., 24 AWG, GRAY, UL STDS
PATCH CABLE, CAT5E, RJ45, 3FT, GREY
PATCH CABLE, CAT5E, RJ45, 3FT, GREY; Cab; PATCH CABLE, CAT5E, RJ45, 3FT, GREY; Cable Length - Imperial:3ft; Cable Length - Metric:914.4mm; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Jacket Color:Grey; Features:Category 5e

Manufacturer Aliases

AIM Electronics has several brands around the world that distributors may use as alternate names. AIM Electronics may also be known as the following names:

  • AIM
  • AIM ELECTRONICS CORP
  • AIM ELECTRON
  • AIM INC
  • AIM/Emerson