AIM Electronics 40-9815S

Conn D-Subminiature F 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
$ 0.569
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM Electronics 40-9815S.

Newark

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

AmphenolL77SDE09S
CONN D-SUB RCPT 9POS SLDR CUP / 9 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsG17S0900110EU
Conn D-Sub SKT 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port
AmphenolL77SDA15S
D Sub Connector, Standard, Receptacle, SD Series, 15 Contacts, DA, Solder Cup
CONN D-SUB RCPT 15POS PNL MNT

Descriptions

Descriptions of AIM Electronics 40-9815S provided by its distributors.

Conn D-Subminiature F 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
98 SERIES 15 WAY CABLE MOUNT PANEL MOUNT MOUNT D-SUB CONNECTOR SOCKET
CONNECTOR, D-SUB, RCPT, 15POS; Product R; CONNECTOR, D-SUB, RCPT, 15POS; Product Range:AIM/CAMBRIDGE - D-Sub 98 Series; No. of Contacts:15; D Sub Shell Size:DA; Connector Body Material:Steel; Gender:Receptacle; Contact Termination:Crimp

Manufacturer Aliases

AIM Electronics has several brands around the world that distributors may use as alternate names. AIM Electronics may also be known as the following names:

  • AIM
  • AIM ELECTRONICS CORP
  • AIM ELECTRON
  • AIM INC
  • AIM/Emerson