AIM Electronics 40-9709HM

Connector Accessories D-Sub Hood 9 POS Metal Gray Chrome
$ 2.406
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM Electronics 40-9709HM.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet1 page14 years ago
Datasheet4 pages16 years ago
Datasheet2 pages20 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet2 pages20 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago

element14

Descriptions

Descriptions of AIM Electronics 40-9709HM provided by its distributors.

Connector Accessories D-Sub Hood 9 POS Metal Gray Chrome
D-SUB HOOD, 9POSITION, SHIELDED, ZINC ALLOY, STRAIGHT, CHROME, HM SERIES
D SUB HOOD, SIZE DE, METAL; Series:HM; D Sub Shell Size:DE; Connector Body Material:Metal; Cable Exit Angle:180°; Accessory Type:Shielded Metal Hood; Body Material:Metal; Connector Shell Size:DE; For Use With:9 Pin D-Sub Connectors ;RoHS Compliant: Yes

Manufacturer Aliases

AIM Electronics has several brands around the world that distributors may use as alternate names. AIM Electronics may also be known as the following names:

  • AIM
  • AIM ELECTRONICS CORP
  • AIM ELECTRON
  • AIM INC
  • AIM/Emerson