AIM Electronics 40-9709H

D-sub Hood, 9 Position, Straight Exit, Plastic Material, H Series
$ 0.446
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM Electronics 40-9709H.

RS (Formerly Allied Electronics)

Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet4 pages16 years ago
Datasheet2 pages20 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet2 pages20 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago

Newark

Inventory History

3 month trend:
-95.32%

Descriptions

Descriptions of AIM Electronics 40-9709H provided by its distributors.

D-SUB HOOD, 9 POSITION, STRAIGHT EXIT, PLASTIC MATERIAL, H SERIES
Connector Accessories D-Sub Hood 9 POS Plastic Gray
HOUSING, D-SUB, DE-9, ABS; Connector Typ; HOUSING, D-SUB, DE-9, ABS; Connector Type:D Sub; Series:H; No. of Positions:9; Gender:(Not Available); For Use With:D Sub Contacts; Connector Shell Size:DE; Connector Body Material:ABS (Acrylonitrile Butadiene Styrene)

Manufacturer Aliases

AIM Electronics has several brands around the world that distributors may use as alternate names. AIM Electronics may also be known as the following names:

  • AIM
  • AIM ELECTRONICS CORP
  • AIM ELECTRON
  • AIM INC
  • AIM/Emerson